Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,477 In Stock | 1 : ¥10.84000 Cut Tape (CT) 3,000 : ¥4.60867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 32V | 1.2V, 2.2V | 2.5A, 5A | Non-Inverting | 15ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,028 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.43291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 32V | 1.2V, 2.2V | 2.5A, 5A | Non-Inverting | 15ns, 7ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 |