Gate Drivers

Results: 2
Input Type
InvertingNon-Inverting
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
UCC37322P
IC GATE DRVR LOW-SIDE 8DIP
Texas Instruments
670
In Stock
1 : ¥15.11000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
4V ~ 15V
1.1V, 2.7V
9A, 9A
Non-Inverting
20ns, 20ns
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
UCC37321P
IC GATE DRVR LOW-SIDE 8DIP
Texas Instruments
620
In Stock
1 : ¥16.17000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
4V ~ 15V
1.1V, 2.7V
9A, 9A
Inverting
20ns, 20ns
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.