Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,338 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥7.55260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.2A, 1.2A | Non-Inverting | - | 14ns, 16ns | -40°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
3,034 In Stock | 1 : ¥32.10000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 0V ~ 18V | 0.8V, 2.2V | 1.6A, 3.3A | Non-Inverting | 500 V | 43ns, 26ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |