Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,982 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥3.29276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10.2V ~ 20V | 0.8V, 2.5V | 1.5A, 1.5A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,272 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.16108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 12.7V ~ 20V | 1.2V, 1.9V | 2.6A, 2.6A | Non-Inverting | - | 5ns, 5ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | PG-SOT23-6-3 | ||
702 In Stock | 1 : ¥76.93000 Cut Tape (CT) 1,000 : ¥43.65724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.3V | 350mA, 650mA | Inverting | 1200 V | 35ns, 20ns | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 24 Leads | PG-DSO-24 | ||
1,670 In Stock | 1 : ¥63.71000 Cut Tape (CT) 1,000 : ¥36.12468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2V | 250mA, 500mA | Inverting | 1200 V | 90ns, 40ns | 125°C (TJ) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC |