Gate Drivers

Results: 3
Series
-EiceDriver™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side and Low-Side
Gate Type
IGBTIGBT, N-Channel MOSFET
Voltage - Supply
10V ~ 20V14V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V1.1V, 1.7V
Current - Peak Output (Source, Sink)
290mA, 700mA500mA, 500mA1A, 2A
Input Type
CMOS, TTLInvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
600 V675 V1200 V
Rise / Fall Time (Typ)
20ns, 20ns48ns, 24ns100ns, 35ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-18-2PG-DSO-8PG-DSO-8-69
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC
2ED020I12FIXUMA1
IC GATE DRVR HALF-BRIDGE DSO18-2
Infineon Technologies
8,318
In Stock
1 : ¥25.04000
Cut Tape (CT)
1,000 : ¥13.22731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
14V ~ 18V
0.8V, 2V
1A, 2A
Inverting
1200 V
20ns, 20ns
-40°C ~ 150°C (TJ)
Surface Mount
18-SOIC (0.295", 7.50mm Width)
PG-DSO-18-2
9,503
In Stock
1 : ¥13.87000
Cut Tape (CT)
2,500 : ¥6.34110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
290mA, 700mA
CMOS, TTL
675 V
100ns, 35ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
2EDL05I06PFXUMA1
IC GATE DRVR HALF-BRIDGE DSO8
Infineon Technologies
2,498
In Stock
1 : ¥14.53000
Cut Tape (CT)
2,500 : ¥5.63815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT
10V ~ 20V
1.1V, 1.7V
500mA, 500mA
Non-Inverting
600 V
48ns, 24ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.