Gas Discharge Tube Arresters (GDT)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - DC Spark Over (Nom) | Impulse Discharge Current (8/20µs) | Tolerance | Number of Poles | Fail Short | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355 In Stock | 1 : ¥13.09000 Cut Tape (CT) | Cut Tape (CT) | Active | 600 V | 5000A (5kA) | -10%, +20% | 2 | No | Through Hole | Axial Cylinder | |||
3,681 In Stock | 1 : ¥13.50000 Cut Tape (CT) | Cut Tape (CT) | Active | 90 V | 5000A (5kA) | ±20% | 2 | No | Through Hole | Axial Cylinder | |||
933 In Stock | 1 : ¥13.09000 Cut Tape (CT) | Cut Tape (CT) | Active | 230 V | 5000A (5kA) | ±15% | 2 | No | Through Hole | Axial Cylinder | |||
1,000 In Stock | 1 : ¥13.09000 Cut Tape (CT) | Cut Tape (CT) | Active | 350 V | 5000A (5kA) | ±15% | 2 | No | Through Hole | Axial Cylinder | |||
0 In Stock Check Lead Time | 1,000 : ¥5.26968 Bulk | Bulk | Active | 425 V | 5000A (5kA) | ±15% | 2 | No | Through Hole | Axial Cylinder |