28 mA Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,387 In Stock | 1 : ¥8.22000 Cut Tape (CT) 3,000 : ¥3.47930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 28 mA | - | 63 V | Fast Blow | 0603 (1608 Metric) | 50A | 6E-07 | cUL, UL | -55°C ~ 125°C | Green | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |||
330 In Stock | 1 : ¥5.54000 Cut Tape (CT) 500 : ¥2.81658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 28 mA | 32 V | - | Fast Blow | 0201 (0603 Metric) | 50A | 6E-07 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) |