Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock 1,660 Factory | 1 : ¥38.16000 Box | Box | Active | Requires Holder | Automotive | 25 A | 32 V | Slow Blow | Blade, Max | 1kA | 2087 | UR | -40°C ~ 125°C | Gray | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |||
1 In Stock | 1 : ¥38.16000 Box | Box | Active | Requires Holder | Automotive | 35 A | 32 V | Slow Blow | Blade, Max | 1kA | 6032 | UR | -40°C ~ 125°C | Brown | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |||
0 In Stock | 10 : ¥61.48400 Bulk | Bulk | Obsolete | Requires Holder | Automotive | 20 A | 32 V | Slow Blow | Blade, Max | 1kA | 1100 | UR | -40°C ~ 125°C | Yellow | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |