Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,048 In Stock | 1 : ¥4.38000 Cut Tape (CT) 1,000 : ¥1.96369 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 3.15 A | 300 V | Slow Blow | Radial, Box | 100A | 67.0 | CQC, cURus, KC, PSE, TUV, VDE | -40°C ~ 125°C | - | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |||
16,707 In Stock | 1 : ¥4.83000 Cut Tape (CT) 1,000 : ¥2.17343 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 1 A | 300 V | Slow Blow | Radial, Box | 100A | 7.4 | CQC, cURus, KC, PSE, TUV, VDE | -40°C ~ 125°C | - | 0.335" L x 0.170" W x 0.337" H (8.50mm x 4.30mm x 8.55mm) |