Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,510 In Stock | 1 : ¥5.45000 Cut Tape (CT) 1,000 : ¥2.42338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | Fast Blow | 0805 (2012 Metric) | 50A | 0.0028 | UL | -55°C ~ 125°C | - | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |||
284 In Stock 1,550 Factory | 1 : ¥4.83000 Box | Box | Active | Requires Holder | Automotive | 40 A | 32 V | - | Blade, ATO/ATC | - | 3310.0 | CSA, UL | -40°C ~ 105°C | Orange | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |