39216300440 | ||
---|---|---|
DigiKey Part Number | F12122-ND | |
Manufacturer | ||
Manufacturer Product Number | 39216300440 | |
Description | FUSE BOARD MNT 6.3A 250VAC RAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6.3 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Datasheet | Datasheet | |
EDA/CAD Models | 39216300440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Approval Agency | CQC, cURus, KC, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0077 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
5 | ¥3.27000 | ¥16.35 |
10 | ¥3.16300 | ¥31.63 |
50 | ¥2.66300 | ¥133.15 |
100 | ¥2.21090 | ¥221.09 |
250 | ¥2.01032 | ¥502.58 |
500 | ¥1.70864 | ¥854.32 |
1,400 | ¥1.50770 | ¥2,110.78 |
5,600 | ¥1.38068 | ¥7,731.81 |