Results: 0
Manufacturer
Advantech CorpAEM, Inc.Altech CorporationBel Fuse Inc.Bourns Inc.Cal Test ElectronicsConquerConta-Clip, Inc.Delta Electronics/CyntecEaton - Bussmann Electrical DivisionEaton - Electronics DivisionKamaya Inc.
Series
-*0603HV0657P0659C0659P0678D0678H0679H0680H0680L0683G
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Mounting Type
-Bolt MountRequires HolderRequires Holder, Surface MountSurface MountThrough Hole
Fuse Type
-AutomotiveBoard Mount (Cartridge Style Excluded)CartridgeCartridge, CeramicCartridge, Glass
Current Rating (Amps)
28 mA32 mA37.5 mA40 mA50 mA62 mA62.5 mA63 mA63 mOhms70 mA75 mA80 mA
Voltage Rating - AC
12 V24 V32 V35 V50 V58 V60 V63 V65 V72 V75 V86 V
Voltage Rating - DC
5 V12 V16 V24 V30 V32 V35 V36 V48 V50 V60 V62 V
Response Time
-Fast BlowMedium BlowSlow Blow
Package / Case
5mm x 20mm5mm x 20mm (Axial)5mm x 20mm w/Holder1AG, 1/4" x 5/8"2-SMD, Gull Wing2-SMD, J-Lead2-SMD, Square End Block2-SMD, Square End Block with Clip2-SMD, Square End Block with Holder2AG, 5mm x 15mm (Axial)3AB, 3AG, 1/4" x 1-1/4"3AB, 3AG, 1/4" x 1-1/4" (Axial)
Breaking Capacity @ Rated Voltage
10A10A AC, 100A DC13A AC, 35A DC13A AC, 50A DC25A30A35A35A AC, 10kA DC35A AC, 13A DC35A AC, 50A DC35A AC, 63A DC40A
Melting I²t
1.04.015.025.00.020.40.0030.141.60.13.3333.565
Approval Agency
-AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDEAEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDEAEC-Q200, CE, CSA, cULusAEC-Q200, CE, CSA, cULus, PSE, SEMKO, VDEAEC-Q200, CE, CSA, cULus, SEMKO, VDEAEC-Q200, CE, CSA, cURusAEC-Q200, CE, cURusAEC-Q200, CSA, cURusAEC-Q200, cUL, cURusAEC-Q200, cUL, cURus, TUVAEC-Q200, cUL, UL
Operating Temperature
-65°C ~ 125°C-60°C ~ 110°C-60°C ~ 125°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-55°C ~ 90°C-50°C ~ 125°C-50°C ~ 90°C-45°C ~ 125°C-40°C ~ 100°C
Color
-AmberBeigeBlackBlack, GrayBlueBlue, GreenBlue, LightBlue, WhiteBronzeBronze, WhiteBrown
Size / Dimension
0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm)0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm)0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)0.039" L x 0.020" W x 0.015" H (1.00mm x 0.50mm x 0.38mm)0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm)0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm)0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm)0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.