Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,310 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 30 A | 32 V | - | Blade, ATO/ATC | - | 1510.0 | CSA, UL | -40°C ~ 105°C | Green | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |||
663 In Stock 2,000 Factory | 1 : ¥3.84000 Bulk | Bulk | Active | Requires Holder | Automotive | 3 A | 32 V | - | Blade, ATO/ATC | 1kA | 7.4 | - | -40°C ~ 125°C | Purple | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |