Chassis Mount, DIN Rail Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : ¥200.35000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Block | 1 | 600V | Horizontal | Screw Terminal, Quick Connect | Copper | Tin | |||
24 In Stock | 1 : ¥207.15000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Block | 1 | 600V | Horizontal | Screw Terminal, Pressure Plate, Quick Connect | Copper | Tin | |||
14 In Stock | 1 : ¥278.72000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Block | 2 | 600V | Horizontal | Screw Terminal, Quick Connect | Copper | Tin | |||
8 In Stock | 1 : ¥371.20000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Block | 3 | 600V | Horizontal | Screw Terminal, Quick Connect | Copper | Tin | |||
0 In Stock Check Lead Time | 5 : ¥1,494.94200 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | 30 A | Class J Fuses | Cartridge | Block | 3 | 600V | Horizontal | Quick Connect | - | - | |||
0 In Stock Check Lead Time | 5 : ¥1,635.19600 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | 30 A | Class J Fuses | Cartridge | Block | 3 | 600V | Horizontal | Quick Connect | - | - |