70 Type Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥3,678.69620 Bulk | Bulk | Active | Panel Mount | 0.281" Dia x 1.866" L (7.14mm x 47.4mm) | 12 A | 70 Type | Cartridge | Holder | 1 | 300V | Vertical | PC Pin | Copper Alloy | Tin | |||
0 In Stock Check Lead Time | 25 : ¥4,256.37080 Bulk | Bulk | Active | Panel Mount | 0.281" Dia x 1.866" L (7.14mm x 47.4mm) | 12 A | 70 Type | Cartridge | Holder | 1 | 300V | Vertical | PC Pin | Copper Alloy | Tin | |||
0 In Stock Check Lead Time | 10 : ¥4,361.63300 Bulk | Bulk | Active | Panel Mount | 0.281" Dia x 1.866" L (7.14mm x 47.4mm) | 12 A | 70 Type | Cartridge | Holder | 1 | 300V | Vertical | PC Pin | Copper Alloy | Tin |