Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥659.53000 Bulk | Bulk | Active | Chassis Mount | - | 400 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Brass | Tin | |||
0 In Stock Check Lead Time | 1 : ¥641.56000 Bulk | Bulk | Active | Chassis Mount | - | 300 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Brass | Tin | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | - | 110 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Brass | Tin | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | - | 200 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Brass | Tin |