Fuseholders

Results: 2
Fuseholder Type
BlockHolder
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
64900001039
64900001039
FUSE BLOCK CART 250V 6.3A PCB
Littelfuse Inc.
11,908
In Stock
18,000
Factory
1 : ¥8.66000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Block
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
64900003039
64900003039
ACS BLOCK HOLDER FOR 5X20 MM GWT
Littelfuse Inc.
1,325
In Stock
1 : ¥9.95000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Holder
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.