Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 0.394" Dia x 0.875" L (10mm x 22.23mm) | 30 A | Class T Fuses | Cartridge | Block | 2 | 300V | - | Box Lug | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 0.394" Dia x 0.875" L (10mm x 22.23mm) | 30 A | Class T Fuses | Cartridge | Block | 3 | 300V | - | Box Lug | - | - |