Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,431 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | Through Hole | 0.394" Dia (10mm) | 32 A | 13/32" Dia Fuses | Cartridge | Clip | - | 1500V | Horizontal | PC Pin | Copper Alloy | Silver | |||
790 In Stock | 1 : ¥5.58000 Box | Box | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 20 A | 5mm x 20mm | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin Nickel |