Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,712 In Stock | 1 : ¥37.49000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 15 A | Miniature (ATM) | Blade | Holder | 1 | 32V | Vertical | PC Pin | Copper Alloy | Tin | |||
9,892 In Stock | 1 : ¥38.08000 Bulk | Bulk | Active | Through Hole | 0.75" L x 0.2" W (19.1mm x 5.1mm) | - | ATC, ATO | Blade | Holder | 1 | 80V | Vertical | PC Pin | Copper Alloy | Silver | |||
4,984 In Stock 288,000 Factory | 1 : ¥51.09000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 30 A | ATC, ATO | Blade | Holder | 1 | 32V | - | Wire Leads | - | - |