Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥324.56000 Bulk | Bulk | Active | Chassis Mount | Custom | 800 A | 3/8" Stud Mounted Fuses | Bolt Down | Block | 1 | 600V | - | Bolt Down | Steel | - | |||
118 In Stock 398 Factory | 1 : ¥360.60000 Box | Box | Active | Chassis Mount | Custom | 400 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | 1000V | - | Bolt Down | Steel | - | |||
88 In Stock | 1 : ¥128.87000 Box | Box | Active | Chassis Mount | - | 500 A | - | Bolt Down | Block | 1 | 1000V | Horizontal | Bolt Down | - | - | |||
0 In Stock Check Lead Time | 1 : ¥659.58000 Bulk | Bulk | Active | Chassis Mount | - | 400 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Brass | Tin | |||
0 In Stock Check Lead Time | 1 : ¥117.23000 Bulk | Bulk | Active | Chassis Mount | - | 500 A | ANL | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Steel | - |