Results: 0
Manufacturer
3PEAKAllegro MicroSystemsAlpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMEPCInfineon TechnologiesMicrochip TechnologyMonolithic Power Systems Inc.Nisshinbo Micro Devices Inc.NXP USA Inc.
Series
-*ASPM™ASPM™, FastSwitch™BridgeSwitchCoolGaN™CoreControl™DrMOSEiceDriver™EiceDRIVER™ePower™HiperLCS™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
-Full BridgeHalf BridgeHalf Bridge (10)Half Bridge (11)Half Bridge (12)Half Bridge (13)Half Bridge (15)Half Bridge (17)Half Bridge (2)Half Bridge (3)Half Bridge (4)Half Bridge (6)Half Bridge (7)
Applications
-AC Loads, Bulbs, General PurposeAC MotorsAC Motors, DC Motors, DC-DC Converters, General PurposeAC Motors, DC Motors, General PurposeBattery PoweredBuck ConvertersBulbs, DC Motors, ResistorsDC Motors, DC-DC ConvertersDC Motors, General PurposeDC Motors, General Purpose, RelaysDC Motors, General Purpose, Solenoids
Interface
2-Wire-Analog, LogicAnalog, Logic, PWMAnalog, Logic, PWM, SPIAnalog, PWMAnalog, PWM, Serial, SPIDirectI2C, Logic, SPII2C, PWMLogicLogic, PWM
Load Type
-CapacitiveCapacitive and ResistiveCapacitive, InductiveInductiveInductive, CapacitiveInductive, Capacitive, ResistiveInductive, ResistiveResistive
Technology
-BCDMOSBi-CMOSBipolarBipolar, NMOS, Power MOSFETBipolar, Power MOSFETDMOSDrMOSDrMOS, Power MOSFETGallium Nitride (GaN) FETsIGBTMOSFET (Metal Oxide)
Rds On (Typ)
0.76mOhm LS, 3.6mOhm HS1.7mOhm LS, 6mOhm HS1.9mOhm LS, 6.5mOhm HS2.4mOhm LS + HS2.7mOhm3.3mOhm3.8mOhm LS, 6.5mOhm HS4mOhm4mOhm LS, 8mOhm HS4.05mOhm LS, 4.8mOhm HS4.4mOhm4.7mOhm LS, 5.3mOhm HS
Current - Output / Channel
4mA12mA13mA40mA50mA62mA100mA150mA200mA250mA300mA350mA
Current - Peak Output
50mA62mA200mA, 400mA240mA250mA300mA350mA430mA500mA500mA, 800mA550mA600mA
Voltage - Supply
0V ~ 5V0.3V ~ 40V1.5V ~ 4.5V1.71V ~ 1.98V1.71V ~ 1.98V, 4.5V ~ 16V1.8V ~ 42V1.8V ~ 5.5V1.9V ~ 10V1.9V ~ 6.5V2V ~ 5.5V2V ~ 6V2V ~ 7V
Voltage - Load
0V ~ 25V0V ~ 50V0V ~ 52.5V0V ~ 90V0.25V ~ 2.3V0.3V ~ 40V1V ~ 21V1.5V ~ 4.5V1.6V ~ 6.5V1.6V ~ 7.5V1.8V ~ 10V1.8V ~ 12V
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 140°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Features
5V Regulated Output5V Regulated Output, Status Flag-Auto RestartAuto Restart, Bootstrap Circuit, Status FlagAuto Restart, Charge PumpAuto Restart, Charge Pump, Status FlagAuto Restart, Slew Rate ControlledAuto Restart, Status FlagBootstrap CircuitBootstrap Circuit, 5V Regulated OutputBootstrap Circuit, Charge Pump
Fault Protection
-Current LimitingCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, Short Circuit, UVLOCurrent Limiting, ESD, Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting, ESD, Over TemperatureCurrent Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting, ESD, Over Temperature, Over Voltage, UVLOCurrent Limiting, ESD, Over Temperature, Short Circuit, UVLOCurrent Limiting, ESD, Over Temperature, UVLOCurrent Limiting, ESD, Over Voltage, UVLOCurrent Limiting, ESD, Short Circuit, Over Temperature, Over Voltage, UVLO
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-UFBGA, CSPBGA7-PowerSFN8-PowerVFDFN8-SMD, Flat Leads8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.173", 4.40mm Width)8-TFSOJ (0.069", 1.75mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-DFN (2x2)8-MSOP8-SC70JW8-SOIC8-SOIC-EP8-SOICE8-SON (2x2)8-SOP8-TSSOP8-TVSP8-VEC8-VSON (3.5x4.5)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.