Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,651 In Stock 2,520 Factory | 1 : ¥24.30000 Tray | Tray | Active | Receptacle | Female Socket | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Discrete | 24 AWG | Closed End, Polarizing Key | Gold | 5.90µin (0.150µm) | Black | |||
2,369 In Stock | 1 : ¥41.62000 Bulk | Bulk | Active | Receptacle | Female Socket | 26 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Discrete | 24 AWG | Closed End, Polarizing Key | Gold | 5.90µin (0.150µm) | Black | |||
255 In Stock 200 Factory | 1 : ¥49.91000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Discrete | 24 AWG | Closed End, Polarizing Key | Gold | 5.90µin (0.150µm) | Black | |||
63 In Stock | 1 : ¥50.82000 Bulk | Bulk | Active | Socket | Female Socket | 26 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Discrete | 26-28 AWG | Polarizing Tab | Gold | 5.90µin (0.150µm) | Black | |||
0 In Stock Check Lead Time | 40 : ¥72.97700 Bulk | Bulk | Active | Socket | Female Socket | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Discrete | 24 AWG | Polarizing Tab | Gold | 5.90µin (0.150µm) | Black |