Foam
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Thickness | Density | Material | Material Flammability Rating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|
2,566 In Stock | 1 : ¥5.23000 Bag | Bag | Active | 5.00" W x 7.00" L (127.0mm x 177.8mm) | 0.059" (1.50mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Green | |||
55 In Stock | 1 : ¥26.15000 Bag | Bag | Active | 5.00" W x 7.00" L (127.0mm x 177.8mm) | 0.024" (0.60mm) | 101 kg/m³ | Polyurethane | UL94 HF-1 | Black |