Results: 0
Manufacturer
CAIG Laboratories, Inc.ChemtronicsChip Quik Inc.DIGIKEY STANDARDHarimatec Inc.Kester SolderMG ChemicalsSRA Soldering ProductsSTIRRITechspray
Series
-83418342836LFNC™CHIPQUIK®CHIPQUIK® SMD4300CircuitWorks®COSOLV 175™COSOLV 55™ECO-dFluxer™PWR4™RF741SELECT-10™STIRRI-V3-TF
Packaging
BagBoxBulkCanisterTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Flux - Lead Free, Water-SolubleFlux - LiquidFlux - No CleanFlux - No Clean, Lead FreeFlux - No Clean, Lead Free, LiquidFlux - No Clean, Lead Free, Tacky SolderFlux - No Clean, Lead Free, Tacky Solder, Water SolubleFlux - No Clean, LiquidFlux - No Clean, Tacky SolderFlux - No Clean, UniversalFlux - No Clean, Water-Soluble
Form
-Bottle, 0.50 oz (14.17g)Bottle, 1 oz (28.35g)Bottle, 16 oz (453.59g)Bottle, 4oz (113.398g)Bottle, 8oz (226.796g)Can, 1 lb (453.59g)Can, 2 oz (56.70g)Can, 22.399 oz (635g)Cartridge, 5.29 oz (150g)Cartridge, 5.82 oz (165g)Container, 1 gal
Shelf Life
4 Months6 Months10 Months12 Months24 Months36 Months54 Months60 Months (Unopened), 24 Months (Opened)-
Shelf Life Start
-Date of Manufacture
Storage/Refrigeration Temperature
20°C ~ 25°C32°F ~ 41°F (0°C ~ 5°C)32°F ~ 50°F (0°C ~ 10°C)32°F ~ 77°F (0°C ~ 25°C)37°F ~ 77°F (3°C ~ 25°C)40°F ~ 77°F (4°C ~ 25°C)50°F ~ 77°F (10°C ~ 25°C)50°F ~ 86°F (10°C ~ 30°C)65°F ~ 80°F (18°C ~ 27°C)120°F (49°C) or Below-Ambient Temperature
Shipping Info
-Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.Ships with Cold Pack.
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.