Results: 0
Manufacturer
Adafruit Industries LLCAdvanced Thermal Solutions Inc.Atlas ScientificDFRobotEndress+HauserGoertek Microelectronics Inc.Honeywell Sensing and Productivity Solutionsifm efector, inc.Infineon TechnologiesInnovative Sensor Technology, USA DivisionLittelfuse Inc.Olimex LTD
Series
-*ASF1400ATSAWM1000AWM2000AWM3000AWM40000AWM5000AWM700AWM90000D6A
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Sensing Range
-200 ~ +200 SLPM-150 ~ +300 SLPM-100 ~ +250 SLPM-100 ~ 300 Pa-30 ~ +300 SLPM-24 ~ +240 SLPM-10 ~ +240 SLPM0 ~ 0.007 ml/min0 ~ 0.08 ml/min0 ~ 0.1 LPM0 ~ 0.264 GPM (0 ~ 1 LPM)0 ~ 0.5 SLPM
Flow Sensor Type
-AirAir, GasGasGas, LiquidLiquid
Voltage - Input
0.3V ~ 5.5V2V ~ 5V2V ~ 6V2.5V ~ 5.5V2.7V ~ 5.5V2.97V ~ 3.63V3V ~ 10V3V ~ 3.6V3V ~ 5.5V3V ~ 5.6V3V ~ 5V3.15V ~ 3.45V
Port Size
2mm x 3mm0.10" x 0.20" (2.6mm x 5mm)0.157" (4mm) Tube Clamp0.196" (5mm)0.197" (5mm) Tube Clamp0.276" (7mm)0.315" (8mm)0.34" (8.6mm)0.787" (20mm)1.0" (25.4mm) BSP1.0" (25.4mm) NPT1/4" (6.35mm) Tube Clamp
Switch Function/Rating
0mA to 20mA, NPN, PNP, Pulse4mA to 20mA4mA to 20mA, 2V to 10V, Pulse4mA to 20mA, NPN, PNP, Pulse4mA to 20mA, Pulse4mA to 20mA, Pulse, Push-Pull-AnalogFrequency, Square WaveI2CI2C, RS485LogicNPNPulse, Push-Pull
Material - Body
-Acetal CopolymerAcrylonitrile Butadiene Styrene (ABS), Polyamide, Stainless SteelAluminumBrassCopperLiquid-Crystal-Polymer (LCP), Polyetherimide (PEI)NylonPBT PlasticPPSPlasticPolyamide
Operating Temperature
-50°C ~ 180°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 80°C-33°C ~ 75°C-30°C ~ 120°C-30°C ~ 150°C-30°C ~ 75°C-29°C ~ 100°C-29°C ~ 82°C-25°C ~ 65°C-25°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.