Flow Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Range | Flow Sensor Type | Voltage - Input | Port Size | Switch Function/Rating | Material - Body | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
687 In Stock | 1 : ¥936.66000 Tray | - | Tray | Active | 0 ~ 40 ml/min | Liquid | 3.2V ~ 3.8V | Female, 1/4"-28 (6.35mm) Flat Bottom, UNF | I2C | PPS | 5°C ~ 50°C | ||
115 In Stock | 1 : ¥48.44000 Bulk | - | Bulk | Active | 1 ~ 25 LPM | Liquid | 5V ~ 15V | - | - | Copper | 80°C | ||
107 In Stock | 1 : ¥48.44000 Bulk | - | Bulk | Active | 1 ~ 25 LPM | Liquid | 5V ~ 15V | - | - | Copper | 80°C | ||
260 In Stock | 1 : ¥46.30000 Bulk | - | Bulk | Active | - | Liquid | - | Female, 0.5" (12.7mm) | - | Polyamide | -20°C ~ 85°C | ||
62 In Stock | 1 : ¥53.36000 Bulk | - | Bulk | Active | - | Liquid | 5V ~ 15V | Male - G1/2" (12.7mm) | - | Plastic | 80°C |