Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : ¥61.56386 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 1 | 4 | 1.4 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | 70 mA | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | - | Complementary | 1 | 5 | 1.1 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | - | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 1 | 4 | 1.4 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | 70 mA | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 6 | 1.1 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | 101 mA | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Master Reset | D-Type | Complementary | 1 | 6 | 1.1 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | - | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 6 | 1.1 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | 101 mA | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Complementary | 1 | 6 | 1.1 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | - | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Master Reset | - | Complementary | 1 | 5 | 1.1 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | - | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 6 | 1.1 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | 101 mA | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Complementary | 1 | 6 | 1.1 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | - | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | D-Type | Differential | 3 | 1 | 1.1 GHz | - | Positive, Negative | - | -4.2V ~ -5.7V | 132 mA | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
7 In Stock | 1 : ¥126.51000 Tube | Tube | Obsolete | Set(Preset) and Reset | D-Type | Differential | 3 | 1 | 1.1 GHz | - | Positive, Negative | - | -4.2V ~ -5.7V | 132 mA | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
27 In Stock | 1 : ¥172.97000 Tube | Tube | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 1 | 4 | 1.4 GHz | - | Positive Edge | - | -4.2V ~ -5.7V | 70 mA | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 1 | 4 | 1.4 GHz | - | Positive Edge | - | 4.2V ~ 5.7V | 70 mA | 0°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | |||
10 In Stock | 1 : ¥32.26000 Tube | Tube Tube | Obsolete | Master Reset | D-Type | Complementary | 1 | 6 | 1.4 GHz | - | Positive Edge | - | -4.2V ~ -5.46V | 78 mA | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | |||
0 In Stock | 190 : ¥43.68584 Bulk | Bulk | Discontinued at Digi-Key | Set(Preset) and Reset | D-Type | Complementary | 1 | 4 | 1.4 GHz | - | Positive Edge | - | -4.2V ~ -5.5V | 70 mA | 0°C ~ 70°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | |||
0 In Stock | 190 : ¥43.68584 Bulk | Bulk | Discontinued at Digi-Key | Master Reset | D-Type | Complementary | 1 | 6 | 1.4 GHz | - | Positive Edge | - | -4.2V ~ -5.46V | 78 mA | 0°C ~ 70°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | |||
0 In Stock | 190 : ¥43.68584 Bulk | Bulk | Discontinued at Digi-Key | Master Reset | D-Type | Complementary | 1 | 6 | 1.4 GHz | - | Positive Edge | - | -4.2V ~ -5.46V | 78 mA | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) |