Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,007 In Stock | 1 : ¥5.75000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 24 MHz | 90ns @ 15V, 50pF | Positive Edge | 6.8mA, 6.8mA | 3V ~ 18V | 4 µA | 5 pF | -55°C ~ 125°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,916 In Stock | 1 : ¥7.14000 Tube | Tube | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 24 MHz | 90ns @ 15V, 50pF | Positive Edge | 6.8mA, 6.8mA | 3V ~ 18V | 4 µA | 5 pF | -55°C ~ 125°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) |