Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedMicrochip TechnologyNexperia USA Inc.NXP USA Inc.onsemiRenesas Electronics CorporationSTMicroelectronicsTexas InstrumentsTorex Semiconductor LtdToshiba Semiconductor and Storage
Series
-*100E100EL100EP100ES100LVEL100S10E10EL10EP10H
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
-Master ResetResetSet(Preset) and ResetStandard
Type
-D-TypeJK TypeT-Type
Output Type
-ComplementaryDifferentialInvertedNon-InvertedPush-PullTri-StateTri-State, InvertedTri-State, Non-Inverted
Number of Elements
1234
Number of Bits per Element
12345689102022
Clock Frequency
8 MHz10 MHz11 MHz12 MHz13 MHz14 MHz15 MHz15.5 MHz16 MHz17 MHz18 MHz20 MHz
Max Propagation Delay @ V, Max CL
0.35ns @ 2.625V, 1GHz500ps @ 5.5V, -1.8ns @ 2.5V, 30pF2.2ns @ 2.5V, 30pF2.6ns @ 3.3V, 30pF2.8ns @ 3.3V, 30pF3ns @ 3.3V, 30pF3.1ns @ 3.3V, 50pF3.2ns @ 3.3V, 50pF3.2ns @ 5V, 50pF3.3ns @ 3.3V, 30pF3.3ns @ 5V, 50pF
Trigger Type
-Negative EdgePositive EdgePositive, Negative
Current - Output High, Low
400µA, 16mA400µA, 4mA400µA, 8mA800µA, 16mA1mA, 12mA1mA, 20mA2mA, 16mA2mA, 20mA2mA, 48mA2mA, 4mA2.6mA, 2.6mA2.6mA, 24mA
Voltage - Supply
-4.9V ~ -5.46V-4.75V ~ -5.5V-4.2V ~ -5.46V-4.2V ~ -5.5V-4.2V ~ -5.7V-3.3V ~ -5V-3.13V ~ -3.47V-3V ~ -3.6V-3V ~ -3.8V-3V ~ -5.5V-2.375V ~ -3.465V-2.375V ~ -3.8V
Current - Quiescent (Iq)
-49 mA-35 mA0.5 µA500 nA900 nA1 µA1.5 µA2 µA4 µA5 µA8 µA10 µA
Input Capacitance
0.6 pF0.8 pF1.4 pF1.5 pF1.7 pF1.8 pF2 pF2.5 pF2.9 pF3 pF3.5 pF4 pF4.5 pF5 pF
Operating Temperature
-55°C ~ 115°C (TA)-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 70°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)-20°C ~ 75°C (TA)0°C ~ 70°C (TA)0°C ~ 75°C (TA)0°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
5-DSBGA (1.4x0.9)5-TSSOP5-X2SON (0.80x0.80)5-X2SON (0.8x0.8)6-DSBGA6-MicroPak6-SON (1.45x1)6-SON (1x1)6-TSOP6-TSSOP6-XSON (0.9x1)6-XSON, SOT1202 (1x1)
Package / Case
4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-XFBGA, DSBGA6-TSSOP, SC-88, SOT-3636-UFDFN6-XFBGA, DSBGA6-XFDFN8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFQFN
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.