Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,592 In Stock 390,159 Marketplace | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.85990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 46 MHz | 18ns @ 5.5V, 50pF | Positive Edge | 4mA, 4mA | 4.5V ~ 5.5V | 4 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
898 In Stock 73,399 Marketplace | 1 : ¥8.13000 Tube | Bulk Tube | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 10 | - | 20ns @ 300pF | Positive Edge | 32mA, 64mA | 4.75V ~ 5.25V | 200 µA | 5 pF | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC | 24-SOIC (0.295", 7.50mm Width) |