Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock 20,600 Factory | 1 : ¥1,964.71000 Box | Box | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -40°C ~ 105°C | - | - | |||
4 In Stock Value Added Item | 1 : ¥1,525.94000 Bulk | Bulk | Active | Flat Cable, Round Jacket | 9 | 0.050" (1.27mm) | 50.0' (15.24m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Black | - | 0.402" (10.20mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20267 | Splice Free, Zippable | |||
0 In Stock Check Lead Time | 1 : ¥1,956.58000 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 500.0' (152.40m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable |