Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,600 In Stock | 100 : ¥20.02350 Spool | Spool | Active | Flat Cable, Round Jacket | 9 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Black | - | 0.402" (10.20mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20267 | Zippable | |||
13 In Stock | 1 : ¥684.18000 Bulk | - | Bulk | Active | Flat Cable | 9 | 0.050" (1.27mm) | 250.0' (76.20m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | 105°C | UL Style 2651 | - | ||
29 In Stock Value Added Item | 1 : ¥34.20000 Bulk | Bulk | Active | Flat Cable | 9 | 0.050" (1.27mm) | 5.0' (1.52m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable |