Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥1,069.23000 Spool | Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.039" (0.99mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
142 In Stock | 1 : ¥2,194.58000 Spool | Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
48 In Stock Value Added Item | 1 : ¥19.04000 Box | Box | Active | Flat Cable | 10 | 0.050" (1.27mm) | 1.00' (304.80mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
10 In Stock Value Added Item | 1 : ¥293.27000 Box | Box | Active | Flat Cable | 10 | 0.050" (1.27mm) | 25.0' (7.62m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
0 In Stock Value Added Item | 1 : ¥202.79000 Box | Box | Active | Flat Cable | 20 | 0.050" (1.27mm) | 10.0' (3.05m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
0 In Stock Value Added Item | 1 : ¥439.36000 Box | Box | Active | Flat Cable | 20 | 0.050" (1.27mm) | 25.0' (7.62m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
0 In Stock Value Added Item | 1 : ¥791.28000 Box | Box | Active | Flat Cable | 20 | 0.050" (1.27mm) | 50.0' (15.24m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable |