Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock Value Added Item | 1 : ¥54.17000 Bulk | Bulk | Active | Flat Cable | 10 | 0.050" (1.27mm) | 5.0' (1.52m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥88.11000 Bulk | Bulk | Active | Flat Cable | 24 | 0.050" (1.27mm) | 5.0' (1.52m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.039" (0.99mm) | 1.200" (30.48mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable |