Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAmphenol ICC (FCI)Aries ElectronicsAssmann WSW ComponentsCinch Connectivity SolutionsCNC TechDisplay VisionsGCTMolexOlimex LTDParlex USA LLCSamtec Inc.
Series
-*15015039151152152FB154154YS250012500226001
Packaging
BagBoxBulkTray
Product Status
ActiveLast Time BuyObsolete
Cable Type
-FFC, FPCFFC, FPC, Pre-FoldedFlexstripRibbon
Number of Conductors
2345678910111213
Pitch
0.010" (0.25mm)0.012" (0.30mm)0.020" (0.50mm)0.025" (0.64mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.075" (1.91mm)0.079" (2.00mm)0.100" (2.54mm)0.125" (3.18mm)0.150" (3.81mm)0.156" (3.96mm)0.200" (5.08mm)
Length
0.500" (12.70mm)0.600" (15.24mm)0.669" (17.00mm)0.700" (17.78mm)0.750" (19.05mm)0.800" (20.32mm)0.900" (22.86mm)0.920" (23.37mm)0.950" (24.13mm)1.000" (25.40mm)1.050" (26.67mm)1.100" (27.94mm)
Length - Exposed Ends
0.075" (1.90mm)0.079" (2.00mm)0.085" (2.16mm)0.087" (2.20mm)0.093" (2.36mm)0.095" (2.41mm)0.100" (2.54mm)0.112" (2.84mm)0.118" (3.00mm)0.119" (3.01mm)0.125" (3.18mm)0.128" (3.25mm)
Termination Style
-Completely Exposed Wires on Both SidesCompletely Exposed Wires on Both Sides with Pitch Bars (2.54mm Pitch)Completely Exposed Wires on Both Sides with Protective TabCompletely Exposed Wires on Both Sides, KinkedCompletely Exposed Wires on Both Sides, Right AngleCompletely Exposed Wires on Both Sides, Right Angle, KinkedCompletely Exposed Wires on Both Sides, Right Angle, Staggered PinsCompletely Exposed Wires on Both Sides, StaggeredCompletely Exposed Wires on Both Sides, Staggered and Straight PinsTop on Both Sides, Backers on Both SidesTop on Both Sides, No BackersTop on One Side, Bottom on Other, Backers on Both Sides
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.