9.3 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 700 : ¥61.86891 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±20% | 9.3 mA | 11A | Unshielded | 6.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.420" W (13.46mm x 10.67mm) | 0.197" (5.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±20% | 9.3 mA | 11A | Unshielded | 6.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.420" W (13.46mm x 10.67mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 100 mH | ±2% | 9.3 mA | - | Unshielded | 49Ohm | - | 15kHz | - | - | 15 kHz | - | Through Hole | Radial | - | 0.780" Dia (19.81mm) | 0.500" (12.70mm) |