Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥12.07000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 820 µH | ±20% | 340 mA | - | Shielded | 1.27Ohm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.7 A | - | Shielded | 44mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 1.25 A | - | Shielded | 55mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1 A | - | Shielded | 85mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 340 mA | - | Shielded | 750mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 6.7 A | - | Shielded | 5.3mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 6.2 A | - | Shielded | 6.3mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 5.35 A | - | Shielded | 8.8mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 4.3 µH | ±30% | 5 A | - | Shielded | 10mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 5.1 µH | ±30% | 4.35 A | - | Shielded | 14mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 4 A | - | Shielded | 16mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 3.7 A | - | Shielded | 18mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.3 A | - | Shielded | 23mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 2.9 A | - | Shielded | 25mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.8 A | - | Shielded | 32mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 2.5 A | - | Shielded | 38mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.2 A | - | Shielded | 45mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 2 A | - | Shielded | 56mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.8 A | - | Shielded | 62mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 1.6 A | - | Shielded | 74mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.55 A | - | Shielded | 94mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 1.35 A | - | Shielded | 100mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.2 A | - | Shielded | 130mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 1.1 A | - | Shielded | 150mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1 A | - | Shielded | 180mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) |