Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
794 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥6.31143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 12 µH | ±30% | 616 mA | - | Shielded | 220mOhm Max | - | - | - | - | 2.52 MHz | Surface Mount | 4-SMD | - | 0.268" L x 0.260" W (6.80mm x 6.60mm) | 0.098" (2.50mm) | |||
2,000 In Stock | 1,000 : ¥6.31143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±30% | 468 mA | - | Shielded | 355mOhm Max | - | - | - | - | 2.52 MHz | Surface Mount | 4-SMD | - | 0.268" L x 0.260" W (6.80mm x 6.60mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.38946 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±30% | 750 mA | 1A | Shielded | 240mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.230" L x 0.230" W (5.85mm x 5.85mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.38946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±30% | 600 mA | 850mA | Shielded | 390mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.230" L x 0.230" W (5.85mm x 5.85mm) | 0.049" (1.25mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 15 µH | ±30% | 572 mA | - | Shielded | 291mOhm Max | - | - | - | - | 2.52 MHz | Surface Mount | 4-SMD | - | 0.268" L x 0.260" W (6.80mm x 6.60mm) | 0.098" (2.50mm) |