Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 2 µH | ±10% | 250 mA | - | Unshielded | 1.45Ohm | - | - | - | -55°C ~ 125°C | - | Through Hole | Nonstandard | - | 0.102" L x 0.065" Sq Pyramid (2.59mm x 1.65mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 11 µH | ±10% | 115 mA | - | Unshielded | 7Ohm | - | - | - | -55°C ~ 125°C | - | Through Hole | Nonstandard | - | 0.182" L x 0.072" Sq Pyramid (4.62mm x 1.83mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 470 nH | ±10% | 815 mA | - | Unshielded | 190mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 700 nH | ±10% | 619 mA | - | Unshielded | 320mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 1.1 µH | ±10% | 438 mA | - | Unshielded | 640mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 2 µH | ±10% | 277 mA | - | Unshielded | 1.6Ohm | - | - | - | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 3.8 µH | ±10% | 182 mA | - | Unshielded | 3.7Ohm | - | - | - | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 2 µH | ±10% | 494 mA | - | Unshielded | 650mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.133" W (6.22mm x 3.38mm) | 0.117" (2.97mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±10% | 350 mA | - | Unshielded | 1.29Ohm Max | - | - | - | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.133" W (6.22mm x 3.38mm) | 0.117" (2.97mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 6 µH | ±10% | 236 mA | - | Unshielded | 2.85Ohm | - | - | - | -55°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.133" W (6.22mm x 3.38mm) | 0.117" (2.97mm) |