Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 5 µH | ±10% | 15 A | - | Unshielded | 7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.830" Dia (21.08mm) | 0.910" (23.11mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 14 A | - | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.830" Dia (21.08mm) | 0.910" (23.11mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 25 µH | ±10% | 8 A | - | Unshielded | 23mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.830" Dia (21.08mm) | 0.910" (23.11mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 50 µH | ±10% | 6.6 A | - | Unshielded | 34mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.830" Dia (21.08mm) | 0.910" (23.11mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 250 µH | ±10% | 2.9 A | - | Unshielded | 173mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.830" Dia (21.08mm) | 0.910" (23.11mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 500 µH | ±10% | 2 A | - | Unshielded | 378mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.830" Dia (21.08mm) | 0.910" (23.11mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 1.3 A | - | Unshielded | 801mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.830" Dia (21.08mm) | 0.910" (23.11mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 2.5 mH | ±10% | 850 mA | - | Unshielded | 2.04Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.830" Dia (21.08mm) | 0.910" (23.11mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 5 µH | ±10% | 20 A | - | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.220" Dia (30.99mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 17 A | - | Unshielded | 6mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.220" Dia (30.99mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 50 µH | ±10% | 10 A | - | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.220" Dia (30.99mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 500 µH | ±10% | 3.7 A | - | Unshielded | 129mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.220" Dia (30.99mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 2.5 mH | ±10% | 1.6 A | - | Unshielded | 690mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.220" Dia (30.99mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 50 µH | ±10% | 14 A | - | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 9.8 A | - | Unshielded | 27mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 250 µH | ±10% | 6.4 A | - | Unshielded | 59mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 500 µH | ±10% | 5 A | - | Unshielded | 90mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 3.5 A | - | Unshielded | 195mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 5 mH | ±10% | 1.5 A | - | Unshielded | 1.08Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.110" (28.19mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 250 µH | ±10% | 9 A | - | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.500" (38.10mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 500 µH | ±10% | 6.5 A | - | Unshielded | 85mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.500" (38.10mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 4.4 A | - | Unshielded | 183mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.500" (38.10mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 2.5 mH | ±10% | 2.8 A | - | Unshielded | 464mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.500" (38.10mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 5 mH | ±10% | 2.2 A | - | Unshielded | 714mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.500" (38.10mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 1.5 A | - | Unshielded | 1.56Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.500" (38.10mm) |