Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,745 In Stock | 1 : ¥9.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 6.1 A | 9A | Unshielded | 24mOhm Max | - | 80MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
1,675 In Stock | 1 : ¥9.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
1,490 In Stock | 1 : ¥9.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
1,490 In Stock | 1 : ¥9.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 4 A | 6.4A | Unshielded | 36mOhm Max | - | 45MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
1,975 In Stock | 1 : ¥10.59000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,655 In Stock | 1 : ¥11.58000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 nH | ±20% | 6.6 A | 5.5A | Unshielded | 16.5mOhm Max | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
1,710 In Stock | 1 : ¥11.58000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 nH | ±20% | 9 A | 10A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,095 In Stock | 1 : ¥11.58000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 7.5 A | 6.5A | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
720 In Stock | 1 : ¥11.58000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 nH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.118" W (3.20mm x 3.00mm) | 0.047" (1.20mm) | |||
290 In Stock | 1 : ¥11.58000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 4.5 A | 3.5A | Unshielded | 44mOhm Max | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,490 In Stock | 1 : ¥24.46000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 560 nH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.094" (2.40mm) | |||
2,880 In Stock | 1 : ¥26.02000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 nH | ±20% | 13.9 A | 14A | Unshielded | 4.8mOhm Max | - | 83MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | |||
2,226 In Stock | 1 : ¥29.31000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 6.6 A | 4.7A | Unshielded | 28.6mOhm Max | - | 18MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
2,211 In Stock | 1 : ¥29.31000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 17 A | 11.2A | Unshielded | 4.5mOhm Max | - | 61MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
1,598 In Stock | 1 : ¥29.31000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 8.3 A | 7.2A | Unshielded | 11.9mOhm Max | - | 40MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | |||
1,113 In Stock | 1 : ¥29.31000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 nH | ±20% | 19.9 A | 15.7A | Unshielded | 3.2mOhm Max | - | 79MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
1,998 In Stock | 1 : ¥32.59000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±10% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.055" (1.40mm) | |||
1,990 In Stock | 1 : ¥32.59000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±15% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.055" (1.40mm) | |||
1,488 In Stock | 1 : ¥32.59000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 nH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) |