Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥3.02170 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 47 µH | ±20% | 500 mA | - | Unshielded | 640mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.02170 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 22 µH | ±20% | 700 mA | - | Unshielded | 370mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.02170 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±20% | 2 A | - | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.02170 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 2.2 µH | ±20% | 2.3 A | - | Unshielded | 70mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.02170 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±20% | 1.1 A | - | Unshielded | 160mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.02170 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 33 µH | ±20% | 580 mA | - | Unshielded | 510mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 680 µH | ±20% | 420 mA | - | Unshielded | 2.02Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 4.7 µH | ±20% | 5.5 A | - | Unshielded | 18mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 47 µH | ±20% | 1.7 A | - | Unshielded | 140mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±20% | 3.9 A | - | Unshielded | 38mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 68 µH | ±20% | 1.5 A | - | Unshielded | 200mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±20% | 4.7 A | - | Unshielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 470 µH | ±20% | 520 mA | - | Unshielded | 1.27Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 220 µH | ±20% | 820 mA | - | Unshielded | 610mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1 mH | ±20% | 350 mA | - | Unshielded | 3Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 22 µH | ±20% | 2.6 A | - | Unshielded | 85mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 15 µH | ±20% | 3.1 A | - | Unshielded | 46mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1.5 µH | ±20% | 8 A | - | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 100 µH | ±20% | 1.25 A | - | Unshielded | 280mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 330 µH | ±20% | 620 mA | - | Unshielded | 1.02Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 33 µH | ±20% | 2 A | - | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±20% | 6.5 A | - | Unshielded | 15mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.8 µH | ±20% | - | - | Unshielded | - | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 2.2 µH | ±20% | 7.1 A | - | Unshielded | 12mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.08739 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1 µH | ±20% | 9 A | - | Unshielded | 9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) |