Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,084 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1.35 A | - | Shielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
4,605 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 230 mA | - | Shielded | 6.5Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
22,271 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥4.10467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±30% | 4.5 A | - | Shielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
2,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±20% | 820 mA | - | Shielded | 510mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
1,129 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 700 mA | - | Shielded | 710mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
801 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.8 µH | ±30% | 2.6 A | - | Shielded | 66mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
296 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 µH | ±20% | 260 mA | - | Shielded | 5Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
475 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥4.10467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±30% | 3.7 A | - | Shielded | 34mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
1,000 In Stock | 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 330 µH | ±20% | 350 mA | - | Shielded | 2.54Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
980 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 µH | ±20% | 320 mA | - | Shielded | 3.25Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
957 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥4.10467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±30% | 3.2 A | - | Shielded | 47mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
179 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥4.10467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±30% | 5.5 A | - | Shielded | 17mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
1,018 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±20% | 1.05 A | - | Shielded | 360mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±20% | 500 mA | - | Shielded | 1.55Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 10 µH | ±20% | 2.2 A | - | Shielded | 82mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.10467 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1 µH | ±30% | 6 A | - | Shielded | 14mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 1.25 A | - | Shielded | 250mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.87000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | 1.8 A | - | Shielded | 120mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.87000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | ±20% | 580 mA | - | Shielded | 1Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.10467 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 280 nH | ±30% | 8 A | - | Shielded | 9mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥4.10467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 540 nH | ±30% | 7 A | - | Shielded | 11mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) |