Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 12 µH | ±10% | 120 mA | - | Unshielded | 3.3Ohm Max | 25 @ 2.5MHz | 29MHz | - | -55°C ~ 105°C | 2.5 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 15 µH | ±10% | 110 mA | - | Unshielded | 3.8Ohm Max | 25 @ 2.5MHz | 24MHz | - | -55°C ~ 105°C | 2.5 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 100 nH | ±10% | 865 mA | - | Unshielded | 140mOhm Max | 25 @ 25MHz | 640MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 120 nH | ±10% | 785 mA | - | Unshielded | 170mOhm Max | 25 @ 25MHz | 610MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±10% | 725 mA | - | Unshielded | 200mOhm Max | 25 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±10% | 690 mA | - | Unshielded | 220mOhm Max | 25 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 220 nH | ±10% | 635 mA | - | Unshielded | 260mOhm Max | 25 @ 25MHz | 480MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 270 nH | ±10% | 510 mA | - | Unshielded | 400mOhm Max | 25 @ 25MHz | 440MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 330 nH | ±10% | 455 mA | - | Unshielded | 500mOhm Max | 25 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 390 nH | ±10% | 415 mA | - | Unshielded | 600mOhm Max | 25 @ 25MHz | 380MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 470 nH | ±10% | 405 mA | - | Unshielded | 630mOhm Max | 25 @ 25MHz | 340MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±10% | 500 mA | - | Unshielded | 190mOhm Max | 35 @ 25MHz | 240MHz | - | -55°C ~ 105°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 680 nH | ±10% | 475 mA | - | Unshielded | 210mOhm Max | 35 @ 25MHz | 210MHz | - | -55°C ~ 105°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±10% | 444 mA | - | Unshielded | 240mOhm Max | 35 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1 µH | ±10% | 418 mA | - | Unshielded | 270mOhm Max | 35 @ 7.9MHz | 180MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.2 µH | ±10% | 385 mA | - | Unshielded | 320mOhm Max | 25 @ 7.9MHz | 160MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.5 µH | ±10% | 300 mA | - | Unshielded | 530mOhm Max | 30 @ 7.9MHz | 140MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.8 µH | ±10% | 283 mA | - | Unshielded | 590mOhm Max | 30 @ 7.9MHz | 125MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 2.2 µH | ±10% | 250 mA | - | Unshielded | 760mOhm Max | 30 @ 7.9MHz | 120MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 2.7 µH | ±10% | 229 mA | - | Unshielded | 900mOhm Max | 30 @ 7.9MHz | 100MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 3.3 µH | ±10% | 187 mA | - | Unshielded | 1.35Ohm Max | 35 @ 7.9MHz | 90MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 3.9 µH | ±10% | 167 mA | - | Unshielded | 1.7Ohm Max | 35 @ 7.9MHz | 85MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 4.7 µH | ±10% | 143 mA | - | Unshielded | 2.3Ohm Max | 35 @ 7.9MHz | 80MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 5.6 µH | ±10% | 123 mA | - | Unshielded | 3.1Ohm Max | 35 @ 7.9MHz | 75MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 6.8 µH | ±10% | 114 mA | - | Unshielded | 3.6Ohm Max | 35 @ 7.9MHz | 64MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) |