Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,113 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±10% | 250 mA | - | Unshielded | 6.1Ohm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
1,775 In Stock 964 Factory | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 915 µH | ±10% | 625 mA | - | Unshielded | 1Ohm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
775 In Stock 1,152 Factory | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 200 µH | ±10% | 1.6 A | - | Unshielded | 180mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
576 In Stock 682 Factory | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 450 µH | ±10% | 1 A | - | Unshielded | 420mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
267 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 75 µH | ±10% | 2.5 A | - | Unshielded | 70mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
250 In Stock 383 Factory | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 2 A | - | Unshielded | 98mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
167 In Stock 128 Factory | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 250 µH | ±10% | 1.25 A | - | Unshielded | 210mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
739 In Stock 4,120 Factory | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 500 mA | - | Unshielded | 1.53Ohm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock Check Lead Time | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.5 mH | ±10% | 400 mA | - | Unshielded | 2.45Ohm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock Check Lead Time | 648 : ¥16.98715 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 2 A | - | Unshielded | 98mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock Check Lead Time | 648 : ¥16.98715 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 75 µH | ±10% | 2.5 A | - | Unshielded | 70mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock Check Lead Time | 648 : ¥16.98715 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.9 mH | ±10% | 320 mA | - | Unshielded | 3.9Ohm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock Check Lead Time | 648 : ¥16.98715 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.5 mH | ±10% | 400 mA | - | Unshielded | 2.45Ohm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock 4,536 Factory Check Lead Time | 648 : ¥16.98715 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 500 mA | - | Unshielded | 1.53Ohm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock Check Lead Time | 648 : ¥16.98715 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 915 µH | ±10% | 625 mA | - | Unshielded | 1Ohm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock Check Lead Time | 648 : ¥16.98715 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 800 mA | - | Unshielded | 600mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock 1,296 Factory Check Lead Time | 648 : ¥16.98715 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 450 µH | ±10% | 1 A | - | Unshielded | 420mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock Check Lead Time | 648 : ¥16.98715 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 250 µH | ±10% | 1.25 A | - | Unshielded | 210mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock Check Lead Time | 648 : ¥16.98715 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 200 µH | ±10% | 1.6 A | - | Unshielded | 180mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock 796 Factory Check Lead Time | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.9 mH | ±10% | 320 mA | - | Unshielded | 3.9Ohm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) | |||
0 In Stock 201 Factory Check Lead Time | 1 : ¥30.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 800 mA | - | Unshielded | 600mOhm | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.600" Dia (15.24mm) | 0.930" (23.62mm) |