Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 10 µH | ±10% | 18 mA | - | Shielded | 1.8Ohm Max | 40 @ 5MHz | 30MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 12 µH | ±10% | 17 mA | - | Shielded | 2Ohm Max | 40 @ 5MHz | 28MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 15 µH | ±10% | 15 mA | - | Shielded | 2.2Ohm Max | 40 @ 5MHz | 25MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | - | 18 µH | ±10% | 13 mA | - | Shielded | 2.5Ohm Max | 40 @ 5MHz | 23MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 22 µH | ±10% | 12 mA | - | Shielded | 2.8Ohm Max | 40 @ 5MHz | 20MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | - | 27 µH | ±10% | 10 mA | - | Shielded | 3.2Ohm Max | 40 @ 5MHz | 18MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 33 µH | ±10% | 10 mA | - | Shielded | 3.5Ohm Max | 40 @ 5MHz | 17MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 39 µH | ±10% | 9 mA | - | Shielded | 3.8Ohm Max | 40 @ 5MHz | 15MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 47 µH | ±10% | 8 mA | - | Shielded | 4Ohm Max | 40 @ 5MHz | 14MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 56 µH | ±10% | 7 mA | - | Shielded | 4.5Ohm Max | 40 @ 5MHz | 13MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | - | 68 µH | ±10% | 6 mA | - | Shielded | 5Ohm Max | 40 @ 1.5MHz | 12MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 82 µH | ±10% | 6 mA | - | Shielded | 6Ohm Max | 40 @ 1.5MHz | 11MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 100 µH | ±10% | 5 mA | - | Shielded | 7Ohm Max | 40 @ 1.5MHz | 10MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 120 µH | ±10% | 5 mA | - | Shielded | 8Ohm Max | 40 @ 1.5MHz | 9MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 150 µH | ±10% | 5 mA | - | Shielded | 9Ohm Max | 40 @ 1.5MHz | 5MHz | - | - | 100 kHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 180 µH | ±10% | 5 mA | - | Shielded | 11Ohm Max | 40 @ 1.5MHz | 5MHz | - | - | 100 kHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 220 µH | ±10% | 5 mA | - | Shielded | 12Ohm Max | 40 @ 1.5MHz | 4MHz | - | - | 100 kHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 270 µH | ±10% | 5 mA | - | Shielded | 14Ohm Max | 40 @ 1.5MHz | 4MHz | - | - | 100 kHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |