Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,280 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 4 A | 5.72A | Unshielded | 49mOhm Max | - | 110MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,396 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 1.1 A | 1.29A | Unshielded | 338mOhm Max | - | 22MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,251 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1 A | 1.22A | Unshielded | 370mOhm Max | - | 20MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,073 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.82 A | 2.46A | Unshielded | 110mOhm Max | - | 45MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
4,143 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,500 : ¥9.80259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 600 mA | 720mA | Unshielded | 600mOhm Max | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 5848 | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
1,457 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,500 : ¥9.80259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.28 A | 1.53A | Unshielded | 180mOhm Max | - | 16MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 5848 | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
1,167 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,500 : ¥9.80259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3 A | 5.5A | Unshielded | 71mOhm Max | - | 33MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 5848 | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
1,000 In Stock | 1 : ¥18.47000 Cut Tape (CT) 500 : ¥12.93876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 600 mA | 710mA | Unshielded | 640mOhm Max | - | 6MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 7850 | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
500 In Stock | 1 : ¥18.47000 Cut Tape (CT) 500 : ¥12.93876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.76 A | 1.81A | Unshielded | 110mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 7850 | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
1,455 In Stock | 1 : ¥19.95000 Cut Tape (CT) 500 : ¥14.02246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 1.62 A | 1.8A | Unshielded | 140mOhm Max | - | 11MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 1054 | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
152 In Stock | 1 : ¥19.95000 Cut Tape (CT) 500 : ¥14.02246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 5 A | 6A | Unshielded | 14mOhm Max | - | 43MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 1054 | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
2,970 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2 A | 2.88A | Unshielded | 86mOhm Max | - | 55MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,500 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.5 A | 3.38A | Unshielded | 71mOhm Max | - | 74MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,500 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 1.58 A | 2.43A | Unshielded | 126mOhm Max | - | 40MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,500 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 770 mA | 870mA | Unshielded | 587mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,495 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±20% | 1.88 A | 2.57A | Unshielded | 94mOhm Max | - | 50MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,492 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 560 mA | 680mA | Unshielded | 1.117Ohm Max | - | 11MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,479 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 940 mA | 1A | Unshielded | 522mOhm Max | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,475 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 1.5 A | 1.8A | Unshielded | 146mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,455 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±20% | 2.7 A | 3.6A | Unshielded | 64mOhm Max | - | 85MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,450 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.54 A | 2.1A | Unshielded | 131mOhm Max | - | 35MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,422 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 680 mA | 770mA | Unshielded | 844mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,400 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.2 A | 1.46A | Unshielded | 235mOhm Max | - | 27MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,366 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 1.28 A | 1.62A | Unshielded | 210mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,350 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 640 mA | 750mA | Unshielded | 937mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | 4532 | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) |