Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,164 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 150 µH | ±15% | 3.4 A | - | Unshielded | 62mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
18,150 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 1 mH | ±15% | 1.3 A | - | Unshielded | 400mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
2,512 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 100 µH | ±15% | 2.4 A | - | Unshielded | 130mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
1,413 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 220 µH | ±15% | 2.4 A | - | Unshielded | 120mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
1,139 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 10 µH | ±15% | 10.8 A | - | Unshielded | 6mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
584 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 220 µH | ±15% | 2.4 A | - | Unshielded | 120mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
347 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 33 µH | ±15% | 5 A | - | Unshielded | 29mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
2,945 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | - | 68 µH | ±15% | 3.3 A | - | Unshielded | 67mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
2,838 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | - | 150 µH | ±15% | 3.4 A | - | Unshielded | 62mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
403 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 330 µH | ±15% | 1.7 A | - | Unshielded | 230mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
380 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 15 µH | ±15% | 7.7 A | - | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
378 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 10 µH | ±15% | 10.8 A | - | Unshielded | 6mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
367 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 100 µH | ±15% | 2.4 A | - | Unshielded | 130mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
313 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 470 µH | ±15% | 1.6 A | - | Unshielded | 280mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
305 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 56 µH | ±15% | 3.4 A | - | Unshielded | 60mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
212 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 22 µH | ±15% | 7 A | - | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
200 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 120 µH | ±15% | 2.2 A | - | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
200 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 330 µH | ±15% | 1.7 A | - | Unshielded | 230mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
146 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 270 µH | ±15% | 1.8 A | - | Unshielded | 210mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
660 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | - | 47 µH | ±15% | 3.6 A | - | Unshielded | 55mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
351 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | - | 560 µH | ±15% | 1.5 A | - | Unshielded | 300mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
306 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | - | 68 µH | ±15% | 3.3 A | - | Unshielded | 67mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
264 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 680 µH | ±15% | 1.4 A | - | Unshielded | 330mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
189 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 47 µH | ±15% | 3.6 A | - | Unshielded | 55mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
115 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 56 µH | ±15% | 3.4 A | - | Unshielded | 60mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) |