Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : ¥10.43112 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Toroidal | - | 2.84 µH | ±15% | 13.9 A | - | Unshielded | 3.5mOhm Max | - | 116MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.390" (9.90mm) | |||
0 In Stock | 250 : ¥10.43112 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Toroidal | - | 4.23 µH | ±15% | 11.4 A | - | Unshielded | 5.2mOhm Max | - | 90MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.390" (9.90mm) | |||
0 In Stock | 250 : ¥13.10952 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Toroidal | - | 6.5 µH | ±15% | 12.4 A | - | Unshielded | 6mOhm Max | - | 57MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.390" (9.90mm) | |||
0 In Stock | 250 : ¥13.10952 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Toroidal | - | 8.45 µH | ±15% | 10.4 A | - | Unshielded | 8mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.390" (9.90mm) | |||
0 In Stock | 180 : ¥15.32372 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Toroidal | - | 10.2 µH | ±15% | 15.4 A | - | Unshielded | 6mOhm Max | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.390" (9.90mm) | |||
0 In Stock | 180 : ¥15.32372 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Toroidal | - | 17.6 µH | ±15% | 10.9 A | - | Unshielded | 11.6mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.87mm x 23.87mm) | 0.390" (9.90mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Toroidal | - | 10.2 µH | ±15% | 15.4 A | - | Unshielded | 6mOhm Max | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.390" (9.90mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Toroidal | - | 17.6 µH | ±15% | 10.9 A | - | Unshielded | 11.6mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.87mm x 23.87mm) | 0.390" (9.90mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Toroidal | - | 2.1 µH | ±15% | 11.5 A | - | Unshielded | 3.8mOhm Max | - | 162MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.618" L x 0.605" W (15.70mm x 15.37mm) | 0.370" (9.40mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Toroidal | - | 2.84 µH | ±15% | 13.9 A | - | Unshielded | 3.5mOhm Max | - | 116MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.390" (9.90mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Toroidal | - | 4.23 µH | ±15% | 11.4 A | - | Unshielded | 5.2mOhm Max | - | 90MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.390" (9.90mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Toroidal | - | 6.5 µH | ±15% | 12.4 A | - | Unshielded | 6mOhm Max | - | 57MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.390" (9.90mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Toroidal | - | 8.45 µH | ±15% | 10.4 A | - | Unshielded | 8mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.390" (9.90mm) |